TE Connectivity 1-6437630-0 AWTT1504 Toggle Switch 15A 250VAC SPDT

MPN
1-6437630-0
Order Code
15-1897
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The TE Connectivity AWTT1504 1-6437630-0 toggle switch is an SPDT switch rated for 15A at 250VAC.

It is a durable component, designed to provide reliable switching in demanding environments.

This switch is typically used in industrial machinery and electrical appliances.

The robust design ensures long-lasting performance in high-current applications.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-Mom
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 17.5mm
Actuator Material Brass, Chrome
Actuator Type Standard Round
Contact Base Material Brass
Contact Current Rating 20a
Contact Material Brass
Contact Plating Silver
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 20000Cycles
ELV Compliant
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Mechanical Life 40000Cycles
Minimum Operating Temperature -20°C
Mount Panel
Operating Voltage 30
Orientation Straight
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series AW
Termination Quick Connect
Throw Configuration DPDT
Type Toggle Switch
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot