The TE Connectivity 1-640518-0 is an unshrouded male pin socket connector featuring three circuits.
It is designed for secure and reliable connections with high-quality performance.
This connector is commonly used in consumer electronics, automotive, and industrial applications.
It ensures efficient current transmission and is ideal for environments where space is limited.
| Type |
Wire to Board Housing |
| Number of Rows |
1 |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.115 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.51 |
| Connector Length |
.84 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.51 |
| Contact Current Rating (Max) |
9 |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
PA 66 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Positive Lock |
| Number of Power Positions |
0 |
| Number of Signal Positions |
1 |
| Number of Ways |
3 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
250 |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Wire Size |
26 – 18 |
To use this facility please Sign In.
Sign In