TE Connectivity 1-640415-1 Universal MATE-N-LOK Coding Pin, 1 pc

MPN
1-640415-1
EAN-13
2050000273926
Order Code
13-0754
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The coding pin by TE Connectivity, part number 1-640415-1, is designed as an identifier for Universal MATE-N-LOK connectors. It ensures proper alignment and secure connections in lockable mains connectors, ideal for use in mains electrical applications. The component is essential for maintaining reliable connectivity in high-stakes environments.
Accessory Type Identifier
Color Natural
Contact Gender Male
Depth 3.175mm
Diameter 3.17mm
Factory colour Ecru
Flammability Rating UL94 V-2
Length 19.55mm
Maximum Operating Temperature 221
Misc Attribute 1 Coding pin for all housings.
Operating Temperature Range -67 – 221
Package Quantity 10000
Packaging Bag
Packaging Method Bag
Packaging Quantity 10000
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot