TE Connectivity's 1-5747150-3 is a female D-sub connector with 9 positions designed for solder termination.
It features an unshrouded construction and supports reliable electrical connections.
Typically, it is used in computer and networking equipment for signal and data transmission.
The connector is ideal for applications requiring secure, efficient interfacing.
| Type |
D-Sub Connector |
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Depth |
12.55mm |
| Dielectric Material |
Polyester |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Lead Length |
3.175mm |
| Length |
30.89mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Female Screwlocks, Fixed |
| Max Supply Voltage (AC) |
250v |
| Max Supply Voltage (DC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
17 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
17 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.36mm |
| PCB Thickness (Recommended) |
.062 – .093 |
| Pitch |
0.108inch |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.8448mm |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |