TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3

MPN
1-57013-5
Order Code
15-9328
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity, 1-57013-5, is a ribbon and flat cable offering reliable connectivity.

It features a compact design with versatile conductor configurations.

The cable is suitable for internal wiring in computers and electronic devices.

It is ideal for use in applications demanding efficient cable organisation and durability.


Connector 1 N/A
Connector 2 N/A
Number of Cores 30
Colour Grey
Length 500foot
Type Ribbon Cable Madison Spec
Color Grey
Conductor Material Copper
DC Rated Voltage 150v
Insulation Material PVC
Jacket Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Number of Conductors 30
Package Quantity 100
Package/Case 100
Packaging Tape and Reel
RoHS Compliant Yes
Shielding Unshielded
Voltage Rating 150v
Wire/Cable Gauge 30AWG
Wire/Cable Type Flat

Reviews

Be the first to submit a review

Trustpilot