The TE Connectivity 1-5207908-3 is a connector accessory designed for cables with a maximum diameter of 0.49 inches.
It provides secure and reliable connections, ensuring optimal performance in electrical systems.
This part is suitable for various industrial and electronic applications where robust cable management is essential.
Its versatile design supports ease of use and installation in different environments.
| Type |
Crimp Contact |
| Color |
Black |
| Compatible Insulation Diameter Range |
.49 |
| Material |
Polypropylene |
| Mount |
Cable |
| Number of Positions |
50 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Kit |
| Packaging Quantity |
1 |
| Plating |
Thermoplastic |
| Primary Product colour |
Black |
| Primary Product Material |
Polypropylene |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Stainless Steel |
| Shell Size |
D |
| Shielded |
No |
| Shielding |
Unshielded |
| Thread Size |
14702 |
| Wire/Cable Diameter |
0.49inch |
| Wire/Cable Type |
Round |