TE Connectivity 1-480700-0 Universal-MATE-N-LOK 3-Pin Plug Connector

Image Representative of Range

TE Connectivity 1-480700-0 Universal-MATE-N-LOK 3-Pin Plug Connector

MPN
1-480700-0
EAN-13
2050002413771
Order Code
07-3637
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.188
100+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TE Connectivity's part number 1-480700-0 is a pin and socket plug housing with three positions.

It features a male shrouded design, offering protection and secure connections.

This component is typically used in automotive and industrial applications.

Its robust construction ensures reliable performance in demanding environments.


Type Pin housing cable
Current Rating 15 A
Gender Male
Approvals CSA
AWG (min.) 18
AWG max. 22
Case Material Polyamide
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range 5.08
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Socket
Depth 27.43mm
Dim (L x W x H) 14.73 x 27.43 x 20.32 mm
ELV Compliant
Factory colour Ecru
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Height 20.32mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Diameter 5.08mm
Insulation Material Polyamide
Length 14.73mm
Material Nylon
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Free Hanging
Nominal Voltage 600V AC
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 3
Pitch 6.35
Plug / Socket Plug, straight
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 3
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot