TE Connectivity's 1-480673-0 is a pin and socket cap housing with nine positions.
It is an unshrouded female connector designed for high reliability in electrical applications.
The housing is suitable for use in automotive and industrial systems.
It offers easy assembly and secure connections for various types of equipment.
| Type |
Wire to Board Housing |
| Pitch |
6.096mm |
| Number of Ways |
9 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Length |
28.7 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
23.11 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
28a |
| Depth |
28.7mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
28.7mm |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Panel, Cable |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
6.1inch |
| Row-to-Row Spacing |
.24 |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
250v |
| Width |
23.11mm |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
10AWG |
To use this facility please Sign In.
Sign In