The TE Connectivity 1-480426-0 is a male unshrouded pin and socket connector with 4 circuits.
It features a robust design for secure and reliable connections.
This connector is typically used in automotive and industrial applications.
It ensures efficient power or signal transmission in compact spaces.
| Type |
Wire to Board Housing |
| Number of Rows |
1 |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Dielectric Withstanding Voltage |
2100VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Max Operating Temperature |
105 |
| Min Operating Temperature |
-55 |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
4 |
| UL Flammability Code |
94V-2 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
To use this facility please Sign In.
Sign In