The TE Connectivity 1-480417-0 is a faston housing for female unshrouded connectors, featuring a single-way design.
It has a 2.79 mm pitch, optimising efficient electrical connections.
This product is typically used in automotive and industrial applications.
Its durable construction ensures reliability and longevity in various connection systems.
| Insulation |
Insulated |
| Gender |
Receptacle |
| Body Material |
Nylon |
| Color |
Natural, Beige |
| Connector & Housing Type |
Receptacle |
| Connector & Keying Code |
E |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
20.06mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Material |
Nylon |
| Length |
0.79inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Circuits |
1 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Carton |
| Packaging Quantity |
1 |
| Pitch |
2.79mm |
| Primary Product colour |
Natural |
| Product Length |
.79 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
FASTON Housing |
| UL Flammability Rating |
UL 94V-2 |