TE Connectivity 1-406541-1 RJ45 Jack Female Unshrouded 1x1 Port 8P8C Cat

MPN
1-406541-1
Order Code
15-9012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,949 in stock

TE Connectivity's 1-406541-1 is an RJ45 jack with a female unshrouded 1x1 port configuration.

It features an 8P8C (8 positions, 8 contacts) layout suitable for Cat 5 ethernet connections.

The jack is ideal for networking applications, including data communications and telecommunications equipment.

Its durable construction ensures reliable performance in both commercial and industrial environments.


Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshrouded
Number of Positions/ Contacts 8P8C
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .525
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) .2
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 900VAC
Housing Material High Temperature Thermoplastic
Insulator Colour BLACK
Insulator Material POLYETHYLENE
Maximum Operating Temperature 80
Minimum Operating Temperature -40
Mounting Style STRAIGHT
Number of Ports 1
Number of Positions 8
Operating Temperature Range -40 – 185
Packaging Method Box & Tray
Packaging Quantity 441
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Orientation Right Angle
PCB Thickness (Recommended) .062
Plating Thickness 50u
Rated Current (Signal) 1.5
Reliability COMMERCIAL
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .1
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot