The TE Connectivity 1-406525-1 is a modular RJ45 jack designed for use in networking applications.
This unshrouded, female connector is an 8P8C 1x1 configuration, ideal for Ethernet connections.
It is commonly used in telecommunications and data transmission equipment.
The jack ensures reliable connections and is suitable for both commercial and residential installations.
| Type |
RJ45 Socket |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.505 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
15.24mm |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Length |
15.75mm |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
150V |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
608 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
608 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.04mm |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
16.51mm |