TE Connectivity 1-35115-0 Terminal NYL-CE 22-14 CLR Unshrouded Female

MPN
1-35115-0
Order Code
15-9270
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,500 in stock

TE Connectivity 1-35115-0 is an unshrouded female terminal designed for use with wire sizes 22-14 AWG.

It features a nylon construction that offers durability and reliable insulation.

This terminal is typically used in electrical applications requiring secure wire connections.

It is especially suitable for automotive and industrial use where dependable connectivity is essential.


Type Splice Closed End Female
Wire Gauge 22AWG
Colour Clear, Natural
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .25
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 8.71mm
Diameter 8.71mm
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 17.27mm
Material Copper
Number of Wire Entries 1
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 2500
Plating Tin
Product Length .68
Product Weight .554
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 5.08mm
Wire Insulation Support With
Wire Size .509 – 5.18

Reviews

Be the first to submit a review

Trustpilot