TE Connectivity 1-350777-9 is a black shrouded connector with two positions, designed for secure electrical connections.
It is made from a material rated UL94V-0 for flame retardancy, ensuring safety and reliability.
The connector is typically used in electrical applications requiring robust and durable connections.
Its design helps protect against environmental factors, making it suitable for various industrial settings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
2 |
| Gender |
Plug |
| Number of Rows |
1 |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
2 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Packaging Type |
Package |
| Panel Mount Feature |
Without |
| Pitch |
6.35 |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Wire Gauge (AWG) |
30AWG |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |