TE Connectivity 1-350777-8 Universal MATE-N-LOK Plug Housing Grey

MPN
1-350777-8
EAN-13
2050006756034
Order Code
07-3542
Country of Origin
USA
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TE Connectivity's 1-350777-8 is a universal MATE-N-LOK connector offering reliable connectivity and easy mating features. It is typically used in household appliances, industrial equipment, and lighting systems. The connector ensures durable and secure electrical connections, optimal for versatile applications.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 2
Gender Plug
Number of Rows 1
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Colour Grey
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Retention Within Housing Without
Contact Type Socket
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Manufacturer Series 350777
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Packaging Type Package
Panel Mount Feature Without
Sealable No
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot