TE Connectivity 1-350777-4 Universal MATE-N-LOK Plug Housing Yellow

MPN
1-350777-4
EAN-13
2050006756027
Order Code
07-3541
Country of Origin
USA
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.342
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The TE Connectivity 1-350777-4 is a TE AMP Universal MATE-N-LOK connector designed for secure electrical connections. It features a robust build for redundancy and reliable performance, making it suitable for diverse industrial and commercial applications. This connector is typically used in applications requiring multi-point connectors, such as in power distribution systems and lighting equipment.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 2
Gender Plug
Number of Rows 1
Body Orientation Straight
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Colour Yellow
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Retention Within Housing Without
Contact Type Socket
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Max Current Rating 19/ContactA
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mounting Cable Mount
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Packaging Type Package
Panel Mount Feature Without
Product Depth (mm) 14.73
Sealable No
Terminal Pitch (mm) 6.35
Termination Method Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot