TE Connectivity manufactures the 1-350715-1, a versatile universal MATE-N-LOK connector. This component is designed for secure, reliable electrical connections, featuring a durable construction and compatibility with various wire-to-wire and wire-to-board applications. It is commonly used in home appliances, industrial machinery, and automotive systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
6 |
| Gender |
Plug |
| Number of Rows |
2 |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Colour |
Brown |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Brown |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
27.43mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Number of Circuits |
6 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Packaging Type |
Package |
| Pitch |
6.35 |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |