TE Connectivity 1-330249-1 Screws&Fasteners JAM NUT Metal Durable

MPN
1-330249-1
Order Code
15-9330
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-330249-1 is a durable metal jam nut designed for secure fastening applications.

It features robust construction to ensure reliable performance in demanding environments.

Typically used in electronics and industrial settings, this fastener offers enhanced stability for components.

Its precision engineering makes it ideal for use in machinery and equipment assembly.


Type Jam Nut Metal
Depth 12.59mm
Mount Screw
Package Quantity 500
Packaging Bulk
Plating Nickel
Radiation Hardening No
RoHS Compliant Yes
Thickness 0.125inch
Width 0.496inch

Reviews

Be the first to submit a review

Trustpilot