TE Connectivity 1-329631-2 RF Connector Accessory Hex Jam Nut 1/2-28

MPN
1-329631-2
Order Code
14-5168
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-329631-2 is an RF connector accessory known for its hex jam nut design.

It features a thread size of 1/2-28, ensuring secure attachment.

This component is typically used in securement applications for RF connectors.

Its robust design makes it suitable for various electronic and telecommunications settings.


Type RF Connector Hex Jam Nut
Body Material Brass
Contact Material Brass
Contact Plating Silver
Depth 14.1mm
Finish Silver
Height 2.39mm
Material Brass
Mount Jam Nut
Package Quantity 1000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
Plating Nickel
Polarity Normal
Polarized No
Primary Product Material Brass
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP
Termination Screw
Thickness 0.094inch

Reviews

Be the first to submit a review

Trustpilot