TE Connectivity 1-321235-1 FASTON Splice Terminals 22-10 Non-Insulated

MPN
1-321235-1
Order Code
15-2350
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 500 in stock

TE Connectivity 1-321235-1 faston splice terminals are designed for secure electrical connections.

They support wire sizes from 22 to 10 AWG and are non-insulated.

These terminals provide a reliable connection for various electrical applications.

Ideal for use in automotive and industrial settings where durability is essential.


Type FASTON Splice Unshrouded
Wire Gauge 10AWG
Colour Natural, Clear
Body Material Brass
Body Plating Tin
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass, Copper
Contact Plating Tin
Depth 10.39mm
ELV Compliant
Gender Female
Housing Material PVC
Insulation Insulated
Insulation Colour Clear
Insulation Material Vinyl
Insulation Option Fully Insulated
Length 66.68mm
Manufacturer Series 1-321235-1
Material Brass
Maximum Operating Temperature 105°C
Operating Temperature Range 32 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length 2.625
Product Weight 2.145
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Faston
Size 0.25inch
Terminal Gender Female
Terminal Plating Material Tin
Termination Crimp
Wire Size 22 – 10

Reviews

Be the first to submit a review

Trustpilot