TE Connectivity 1-321235-0 Terminals 250 FASTON Splice Female Unshrouded

MPN
1-321235-0
Order Code
15-2288
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 1-321235-0 is a terminal splice with a 250 faston female design, unshrouded for easy connectivity.

It is designed for reliable electrical connections, known for durability and efficiency.

These terminals are typically used in household appliances and automotive applications.

The product ensures secure mechanical and electrical performance in various conditions.


Type FASTON Splice Female Unshrouded
Body Material Brass
Body Plating Tin
Colour Natural, Red
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass
Depth 10.38mm
ELV Compliant
Gender Female
Housing Material PVC
Insulation Insulated
Insulation Material Vinyl
Insulation Option Fully Insulated
Length 66.67mm
Material Brass
Maximum Operating Temperature 105°C
Operating Temperature Range 32 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Loose Piece
Packaging Quantity 1
Plating Unplated
Product Length 2.625
Product Weight 1.631
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Faston
Size 0.25inch
Tab Thickness 0.81mm
Tab Width 6.35mm
Terminal Orientation Straight
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Size 22 – 10
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot