TE Connectivity 1-2834055-2 Rectangular Power Connector Male Shrouded 3 Contacts

MPN
1-2834055-2
Order Code
14-4719
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 1-2834055-2 is a rectangular power connector with a male shrouded design and three contacts.

It provides reliable electrical connections with enhanced safety through its shrouding.

This connector is typically used in industrial equipment and power distribution systems.

The brand TE Connectivity ensures durable performance and high-quality manufacturing.


Type Rectangular Power Connector Mal
Gender Male
Centerline (Pitch) 114.3mm
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 9
Mating Alignment With
Military Spec False
Number of Positions 3
Number of Rows 1
Operating Temperature Range -40 – 221
Packaging Method Loose Piece
Packaging Quantity 500
Primary Product colour Natural
REACH Compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Poke-In
UL Flammability Rating UL 94V-0
Wire Size 16 – 22

Reviews

Be the first to submit a review

Trustpilot