TE Connectivity 1-2834049-3 REC MOD 2P Female Latched Poke-In Connector

MPN
1-2834049-3
Order Code
15-2758
Country of Origin
China
Qty Unit Price (Ex VAT)
600+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 60,935 in stock

TE Connectivity's 1-2834049-3 is a female latched poke-in connector designed for reliable electrical connections.

It features a two-position modular design, enhancing ease of use and installation.

The connector is ideal for applications in lighting and building automation systems.

Its secure latching mechanism ensures durability and stability in various environments.


Type Female Latched Poke-In Connector
Gender Female
Centerline (Pitch) 114.3mm
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 9
Mating Alignment With
Number of Rows 1
Number of Ways 2
Operating Temperature Range -40 – 221
Packaging Method Loose Piece
Packaging Quantity 500
Primary Product colour Orange
Sealable No
Termination Method to Wire & Cable Poke-In
UL Flammability Rating UL 94V-0
Wire Size 16 – 22

Reviews

Be the first to submit a review

Trustpilot