TE Connectivity's 1-282822-2 is a pluggable terminal block featuring a male shrouded design with 12 positions.
It is used for reliable electrical connections and easy wire insertion.
The component is typically applied in industrial and automation equipment.
The robust design ensures enduring performance in various electrical applications.
| Pitch |
5mm |
| No of Ways Per Row |
12 |
| Current Rating |
15a |
| Colour |
Green |
| Wire Gauge (mm²) |
2.5mm² |
| Closed End |
No (Without) |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
8.35mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Green |
| Interlock |
No (Without) |
| Length |
60mm |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300V |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of levels |
1 |
| Number of Positions |
12 |
| Number of Positions Per Level |
12 |
| Number of Rows |
1 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Box |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Voltage |
300V |
| Voltage Rating |
300V |