TE Connectivity's 1-2823449-1 is a shrouded male M12 circular connector designed for RADOX 6.6mm cable.
It features robust construction for enduring environmental and mechanical stress.
The connector is ideal for industrial automation applications, providing reliable data and power connections.
Its durable design ensures consistent performance in harsh conditions.
| Type |
M12 Circular Male Shrouded Connector |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Low Fire Hazard Thermoplastic |
| Circular Connector Shell Size |
16 |
| Circular Connector Type |
Plug |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Durability rating |
250 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Number of Positions |
5 |
| Number of Power Positions |
2 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Black |
| Product Weight |
.8832 |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Type |
Plastic |
| Shielded |
Yes |
| Termination Method to Wire & Cable |
Crimp |