TE Connectivity 1-2329013-2 LUMAWISE Dome Clear Tall 40MM DIA

MPN
1-2329013-2
Order Code
14-4207
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 46 in stock

The TE Connectivity 1-2329013-2 LUMAWISE Dome Clear Tall has a 40mm diameter and a clear dome design.

It provides enhanced light distribution and is suitable for use in lighting applications where transparency and protection are required.

The dome is designed to be used with LED light sources.

It's typically applied in environments demanding robust optical performance like street lighting or architectural lighting.


Type LED Lens Transparent Dome
Lens Colour Clear
Number of Positions 1
Operating Temperature Range -40 – 90
Product Diameter 40
Product Height 39.25
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot