TE Connectivity 1-2329013-1 LED Lens Transparent 40mm Dome PC

MPN
1-2329013-1
Order Code
14-3456
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4,992 in stock

TE Connectivity, 1-2329013-1, is a transparent LED lens with a 40mm dome design.

It is crafted from durable polycarbonate material.

This lens enhances light distribution and is typically used in lighting fixtures.

Ideal for improving the performance and protection of LED assemblies.


Type LED Lens Transparent Dome
Lens Colour Clear
Number of Positions 1
Operating Temperature Range -40 – 90
Product Diameter 40
Product Height 24.25
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot