TE Connectivity 1-2273109-4 Sensor/actuator Cable M8 To M12 1.50m 4-Pin

Image Representative of Range

TE Connectivity 1-2273109-4 Sensor/actuator Cable M8 To M12 1.50m 4-Pin

MPN
1-2273109-4
EAN-13
2050005499802
Order Code
07-3520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TE Connectivity's 1-2273109-4 cable features a 4-position PVC construction.

It is 1.5 metres in length with an M8 straight plug to M12 straight socket design.

This durable cable is typically used for sensor and actuator connections in industrial environments.

Its robust construction ensures reliable performance in harsh conditions.


Connector 1 M8
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 9.98mm
Coding A
Color Black
Connector & Keying Code A
Connector Type A Plug, Receptacle, M12
Connector Type B Plug, Receptacle
Contact Current Rating 4a
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Current Rating 4a
ELV Compliant
Gender Male to Female
Housing Material Plastic
Industrial packaging No
Insulation Material PVC
Jacket Material PVC
Material PVC
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Nominal Current 4A
Number of Conductors 4
Number of Contacts 4
Number of Cores 4
Number of Positions 4
Operating Temperature Range -22 – 176
Operating Voltage 34
Outside Cable Diameter .188
Package Quantity 25
Packaging Box
Packaging Method Box
Ratings IP65, Waterproof, Water Resistant, Dust Tight
Reach SVHC Compliant No
Series M8, M12
Shielded No
Shielding Unshielded
Thread Size M8 x M12
Voltage Rating 30v
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22
Wire/Cable Color Black
Wire/Cable Diameter 0.188inch
Wire/Cable Gauge 22AWG
Wire/Cable Type PVC

Reviews

Be the first to submit a review

Trustpilot