TE Connectivity's 1-2273109-4 cable features a 4-position PVC construction.
It is 1.5 metres in length with an M8 straight plug to M12 straight socket design.
This durable cable is typically used for sensor and actuator connections in industrial environments.
Its robust construction ensures reliable performance in harsh conditions.
| Connector 2 |
M12 |
| Colour |
Black |
| Length |
1.5m |
| Type |
M8 Plug to M12 Socket Cable |
| Color |
Black |
| Connector & Keying Code |
A |
| Connector Type A |
Plug, Receptacle, M12 |
| Connector Type B |
Plug, Receptacle |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Current Rating |
4a |
| ELV |
Compliant |
| Gender |
Male to Female |
| Housing Material |
Plastic |
| Insulation Material |
PVC |
| Jacket Material |
PVC |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Free Hanging |
| Number of Conductors |
4 |
| Number of Contacts |
4 |
| Number of Cores |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 176 |
| Operating Voltage |
34 |
| Outside Cable Diameter |
.188 |
| Package Quantity |
25 |
| Packaging |
Box |
| Packaging Method |
Box |
| Ratings |
IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Series |
M8, M12 |
| Shielded |
No |
| Shielding |
Unshielded |
| Thread Size |
M8 x M12 |
| Voltage Rating |
30v |
| Wire colour (Base) |
Brown, White, Blue, Black |
| Wire Size |
22 |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
0.188inch |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
PVC |