TE Connectivity 1-2273088-1 Sensor/actuator Connector M12 Plug Right Angle

Image Representative of Range

TE Connectivity 1-2273088-1 Sensor/actuator Connector M12 Plug Right Angle

MPN
1-2273088-1
EAN-13
2050005499567
Order Code
07-3518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 1-2273088-1 is a right-angle M12 plug sensor/actuator connector with five pins, designed for durable and reliable connections. With a length of 1.50 m, it is commonly used in industrial automation settings for sensor or actuator integration. This pre-fabricated connector ensures efficient installation and consistent performance in complex network systems.
Type Plug, right angle
Number of Contacts 5
Gender Plug
Cable Colour Black
Cable diameter (details) 5.20mm
Cable Length 1.50m
Coding A
Colour Blue
Connection Side A M12 plug, right angle
Connection Side B Cable, open end
Connector standard Sensor connector
Cross-section (sensor/actuator wiring) 0.326mm²
Current Rating 4A
Industrial packaging No
Jacket Material PVC
Maximum Temperature +80°C
Military Spec True
Min. temperature -30°C
REACH Compliant
ROHS Yes
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot