TE Connectivity 1-2273044-1 M12 Plug Sensor Connector 1.5m 4 Pins

Image Representative of Range

TE Connectivity 1-2273044-1 M12 Plug Sensor Connector 1.5m 4 Pins

MPN
1-2273044-1
EAN-13
2050005495408
Order Code
07-3516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TE Connectivity 1-2273044-1 is a 4-position cable with a PVC jacket measuring 1.5 metres in length.

It features an M12 male shrouded plug, designed for secure and reliable connections.

The cable is suitable for industrial automation and sensor applications.

It provides robust connectivity in environments requiring stable and durable performance.


Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 1.5m
Type Sensor connector
Cable Diameter 5.90mm
Coding A
Cross-section (sensor/actuator wiring) 0.326mm²
Industrial packaging No
Material PVC
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
Nominal Current 4A
REACH Compliant
ROHS Yes
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot