TE Connectivity 1-2273011-1 M8 Right Angle Sensor/actuator Connector 4 Pins

Image Representative of Range

TE Connectivity 1-2273011-1 M8 Right Angle Sensor/actuator Connector 4 Pins

MPN
1-2273011-1
EAN-13
2050003735957
Order Code
07-3514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity manufactures the 1-2273011-1 sensor/actuator connector pre-fabricated for M8 socket applications. It features a right-angle design, 1.50-meter length, and 4 RJ pins. This connector is typically used for industrial automation and sensor interface applications.
Type Socket, right angle
Number of Contacts 4
Gender Female
Cable Colour Black
Cable diameter (details) 4.4"mm
Cable Length 1.50m
Colour Black
Connection Open end cable
Connection Side A Cable, open end
Connection Side B M8 socket, right angle
Connector & Keying Code A
Connector cross-section (max.) 0.25mm²
Connector standard Sensor connector
Connector Type A Receptacle
Connector Type B Wire Leads
Contact Current Rating 4a
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Current Rating 4a
ELV Compliant
Environmental Protection Yes (With)
Housing Material Plastic
Insulation Material PVC
IP Rating IP65
Jacket Material PVC
Length 1.5m
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Number of Conductors 5
Number of Cores 4
Operating Supply Voltage 30v
Operating Temperature Range -22 – 176
Operating Voltage 30
Outside Cable Diameter .188
Package Quantity 25
Packaging Box
Packaging Method Box
Packaging Quantity 25
PCB Mounting Orientation Right Angle
Ratings IP65, Waterproof, Water Resistant, Dust Tight
Reach SVHC Compliant No
Seal Type Screw-on
Series M8
Shielded No
Shielding Unshielded
Thread Size M8
Thread type connection side M8
Voltage Rating 30v
Wire colour (Base) Brown, White, Blue, Black
Wire Gauge (AWG) 22AWG
Wire Size 22
Wire/Cable Color Black
Wire/Cable Diameter 0.188inch
Wire/Cable Type PVC

Reviews

Be the first to submit a review

Trustpilot