TE Connectivity 1-2273007-1 M8 Socket 4 Pins Straight 1.50m 1 pc

Image Representative of Range

TE Connectivity 1-2273007-1 M8 Socket 4 Pins Straight 1.50m 1 pc

MPN
1-2273007-1
EAN-13
2050005495125
Order Code
07-3513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The TE Connectivity 1-2273007-1 is a sensor/actuator connector (pre-fab) designed as an M8 socket with a straight configuration and 1.50-metre cable length. It features four pins and is ideal for connecting various industrial sensors or actuators. Typical applications include automation systems and machinery where reliable electrical connections are essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 5.30mm
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PVC
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
Nominal Current 4A
Number of Positions 4
Operating Temperature Range -22 – 176
Operating Voltage 30
Outside Cable Diameter .208
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Shielded Yes
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot