TE Connectivity 1-2273001-3 Sensor Connector M8 Socket 5m 3-Pin 1pc

Image Representative of Range

TE Connectivity 1-2273001-3 Sensor Connector M8 Socket 5m 3-Pin 1pc

MPN
1-2273001-3
EAN-13
2050003852913
Order Code
07-3511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The TE Connectivity 1-2273001-3 is a sensor/actuator connector featuring an M8 socket that is straight and measures 5.00 m in length. It is designed for applications requiring three-pin connections and provides a reliable interface for signal and data transmission. This pre-fabricated connector is ideal for industrial automation solutions.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Min. temperature -30°C
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 60
Outside Cable Diameter .177
Packaging Method Box
Packaging Quantity 25
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot