TE Connectivity 1-2213936-2 Terminal Block 8A 1.31mm2 1 Row Barrier Strip

MPN
1-2213936-2
Order Code
14-6942
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 500 in stock

The TE Connectivity 1-2213936-2 is a terminal block designed for 8-amp applications.

It features a 1.31 mm² wire size capacity and a single-row barrier strip configuration.

This component is ideal for secure electrical connections in control panels and industrial equipment.

Its compact design makes it suitable for confined spaces.


Accessory Type PCB Connector
Body Orientation Right Angle
Centerline (Pitch) 3.5052mm
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 8.0
Contact Mating Area Plating Material Tin (Sn)
Gender F
Housing Material Thermoplastic
Max Current Rating 8/ContactA
Max Voltage Rating 300VAC
Mounting Cable Mount
Number of Contacts 12
Number of Positions 12
Number of Rows 1
Operating Temperature Range -40 – 257
Operating Voltage 300
Primary Product colour Black
Product Orientation Right Angle
Terminal Pitch 3.5mm
Termination Method Screw
Termination Method to Wire & Cable Clamp & Screw
Type Terminal Block
Wire Size 30 – 16

Reviews

Be the first to submit a review

Trustpilot