TE Connectivity 1-2198617-5 D-Sub Backshell Ni Plated 15Pos Straight Plastic

MPN
1-2198617-5
Order Code
14-2381
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity's 1-2198617-5 is a nickel-plated, 15-position D-sub back shell.

It is made from durable plastic and designed for straight cable exits.

This part provides enhanced signal integrity and reduces EMI for electrical connections.

It is typically used in telecommunications and computer equipment.


Type D-Sub Backshell
Orientation Straight
Number of Contacts 15
Material Plastic
Body Material ABS
Colour Silver
Connection Angle 180°
ELV Compliant
Flammability Rating UL94 V-0
Number of Positions 15
Package Quantity 100
Packaging Bag
Plating Nickel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Size A
Shielding Shielded
Strain Relief Yes (With)
Wire/Cable Diameter 13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot