The TE Connectivity 1-2178710-8 is a Micro-Match Male Shrouded Connector with 18 pins.
This connector is from the Value Line and features through-hole technology for secure PCB mounting.
It is designed for high-density interconnections in electronic applications.
Typical uses include consumer electronics, automotive systems, and industrial equipment.
| Type |
Micro-Match Male Shrouded |
| Number of Ways |
8 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mounting Type |
PCB |
| Strain Relief |
Not Specified |
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series |
2178710 |
| Mating Contact Row Spacing |
0.1 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Reliability |
COMMERCIAL |
| Termination Type |
SOLDER KINKED LEADS |
| Total Number of Contacts |
18 |