TE Connectivity 1-2176331-6 CRGP Resistor 2512 180R 1%

MPN
1-2176331-6
Order Code
14-7702
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 1-2176331-6 is a CRGP Resistor with a resistance of 180 ohms and a tolerance of 1%.

This surface-mount resistor is designed in a 2512 package for high-power applications.

It offers reliability and stability for use in demanding electronic circuits.

Typical applications include telecommunications, medical devices, and industrial equipment.


Type Power resistor
Tolerance 1%
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot