TE Connectivity 1-2176248-3 Wirewound Resistor 250W 100R 5 Percent

MPN
1-2176248-3
Order Code
15-8903
Country of Origin
India
Qty Unit Price (Ex VAT)
20+ £45.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 17/07/2026

TE Connectivity's 1-2176248-3 is a wirewound resistor with a power rating of 250 watts.

It has a resistance of 100 ohms with a tolerance of 5 percent, ensuring precision in electrical circuits.

This resistor is suited for high-power applications, including industrial equipment and power management systems.

Its robust design supports thermal stability and longevity in demanding environments.


Type Power resistor
Resistance 100Ω
Tolerance 5%
Power Rating 250W

Reviews

Be the first to submit a review

Trustpilot