TE Connectivity 1-2176186-6 CRGH1206 Resistor 2K2 1 Percent 0.5W

MPN
1-2176186-6
Order Code
14-7737
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's 1-2176186-6 is a CRGH1206 resistor with a resistance of 2K2.

It has a tolerance of 1% and can handle a power rating of 0.5 watts.

This resistor is ideal for applications requiring precise current control and stability.

It is commonly used in electronic circuits for load regulation and signal processing.


Type Power resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.5W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot