TE Connectivity 1-2176083-4 Wirewound Resistor Through Hole 5W 1K5 5%

MPN
1-2176083-4
Order Code
14-9630
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.221
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 1-2176083-4 is a wirewound resistor featuring a power rating of 5 watts.

It has a resistance value of 1.5 kilohms with a tolerance of 5%.

This through-hole component is ideal for high-power applications requiring precision and stability.

Typical uses include power supplies, amplifiers, and circuit protection.


Type Power resistor
Resistance 1.5kR
Tolerance 5%
Power Rating 5w
Length 0.984inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series EP, AMP

Reviews

Be the first to submit a review

Trustpilot