TE Connectivity 1-2176083-3 Wirewound Resistor 5W 1K Ohm 5% THT

MPN
1-2176083-3
Order Code
14-9546
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 1-2176083-3 is a wirewound resistor with a power rating of 5 watts and a resistance of 1K ohm with 5% tolerance.

It is designed for through-hole technology (THT) mounting.

This resistor is ideal for use in applications requiring stable resistance under high power conditions.

Its robust design makes it suitable for industrial and electronic applications.


Type Power resistor
Resistance 1kR
Tolerance 5%
Power Rating 5w
Diameter 6.5mm
Lead Diameter 750um
Lead Length 28mm
Lead/Base Style Axial
Length 0.984inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series EP, AMP
Termination Axial
Voltage 500v

Reviews

Be the first to submit a review

Trustpilot