TE Connectivity 1-2176083-2 Wirewound Resistor 680R 5% 5W Through Hole

MPN
1-2176083-2
Order Code
14-7806
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,500 in stock

The TE Connectivity 1-2176083-2 is a wirewound resistor with a resistance value of 680 ohms, featuring a 5% tolerance and a 5-watt power rating.

It is designed for through-hole mounting, making it suitable for printed circuit boards.

This resistor is commonly used in power supply circuits and applications where heat dissipation is required.

Its robust construction ensures reliability in high-power and high-temperature environments.


Type Power resistor
Resistance 680r
Tolerance 5%
Power Rating 5w
Length 0.984inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series EP, AMP

Reviews

Be the first to submit a review

Trustpilot