TE Connectivity 1-2176083-0 Resistance wire 330 Ω Axial lead 5 W 5%

MPN
1-2176083-0
EAN-13
2050005412542
Order Code
17-6873
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TE Connectivity 1-2176083-0 is a power resistor designed with a resistance value of 330 ohms, featuring an axial lead configuration. This resistor is capable of handling a maximum power dissipation of 5 watts, with a tolerance of 5 per cent, making it suitable for applications where precise resistance values are less critical, yet adequate power handling is essential. It is commonly used in power supplies, amplifiers, and other electronic devices that require dependable current limiting or voltage division. Due to its robust construction, the TE Connectivity 1-2176083-0 performs well in demanding environments, ensuring reliability and longevity in its integration within electronic circuits.
Type Resistance wire
Resistance 330Ω
Tolerance 5%
Power Rating 5w
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Lead Diameter 750um
Lead Length 28mm
Lead/Base Style Axial
Length 17.5mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series EP, AMP
Temperature Coefficient 300ppm
Termination Axial
Voltage 500v

Reviews

Be the first to submit a review

Trustpilot