TE Connectivity 1-2176081-0 Resistance wire 330 Ω 1 W 5% Axial lead resistor

MPN
1-2176081-0
EAN-13
2050005408125
Order Code
17-6872
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,280 in stock

TE Connectivity 1-2176081-0 is a resistance wire featuring a nominal resistance of 330 ohms, supporting a power capacity of 1 watt with a tolerance of 5 per cent. This axial lead resistor is classified under power resistors designed for applications requiring reliable current control and voltage regulation. Constructed to meet rigorous engineering standards, the 1-2176081-0 ensures stability and durability in performance, making it suitable for use in various electronic circuits, including power supplies and amplifier stages. Its design facilitates straightforward integration into printed circuit boards where precision and reliability are paramount. The resistor's high-quality materials and construction ensure long-lasting performance across a broad range of electrical applications.
Type Wirewound
Resistance 330Ω
Tolerance 5%
Power Rating 1w
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 10 mm
Length 10mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case Conformal
Packaging Tape and Reel
RoHS Compliant Yes
Temperature Coefficient 300ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot