TE Connectivity 1-2176079-5 Wirewound Resistor 3W 2K2 5 Percent

MPN
1-2176079-5
Order Code
14-9642
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-2176079-5 is a wirewound resistor with a power rating of 3W and resistance of 2.2K ohms.

It offers high precision with a tolerance of 5 percent.

This resistor is ideal for applications requiring high stability and reliability under severe conditions.

It is commonly used in power supplies, amplifiers, and other electronic devices.


Type Power resistor
Resistance 2.2kR
Tolerance 5%
Power Rating 3w
Length 0.689inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series EP, AMP

Reviews

Be the first to submit a review

Trustpilot