TE Connectivity 1-2176078-1 EP Resistor 1W 470R 5%

MPN
1-2176078-1
Order Code
14-7810
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 01/11/2026

The TE Connectivity 1-2176078-1 is a precision resistor rated at 1 watt with a resistance of 470 ohms and a tolerance of 5%.

It is designed for reliable performance in electronic circuits, ideal for applications involving voltage regulation and current sensing.

The resistor's power rating ensures efficient heat dissipation for stable operation.

Suitable for industrial and commercial electrical equipment, it provides consistent and dependable resistance.


Type Power resistor
Resistance 470r
Tolerance 5%
Power Rating 1w
Diameter 5mm
Lead Diameter 700um
Lead Length 25mm
Lead/Base Style Axial
Length 0.472inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series EP, AMP
Termination Axial
Voltage 500v

Reviews

Be the first to submit a review

Trustpilot