TE Connectivity 1-215083-0 Headers Male Unshrouded 10POS 28AWG

MPN
1-215083-0
Order Code
15-9272
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 7,500 in stock

TE Connectivity's 1-215083-0 is a male unshrouded header with 10 positions.

It supports connections for 28 AWG wires, making it suitable for a range of electronic applications.

The header is often used in printed circuit boards for secure and efficient connectivity.

Its robust design ensures reliable performance in various electronic assemblies.


Type Male Cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Board Standoff No (Without)
Colour Red
Connector System Wire-to-Board
Contact Current Rating 1.5a
Contact Gender Male
Contact Material Bronze
Contact Plating Tin
Contact Type Male Pin
Current Rating 1.5a
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 6.8mm
Housing colour Red
Insulation Diameter 0.035inch
Lead Free Not Applicable
Lead Pitch 1.27mm
Length 16.2mm
Mating Alignment No (Without)
Mating Retention No (Without)
Max Voltage Rating (AC) 230v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Orientation Right Angle
Package Quantity 2500
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.059inch
Series Micro-MaTch
Shrouded Yes (With)
Termination IDC
Voltage Rating 230v
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot