TE Connectivity 1-2112035-1 MCP Socket Housing Cable 26 Pins 1 pc

Image Representative of Range

TE Connectivity 1-2112035-1 MCP Socket Housing Cable 26 Pins 1 pc

MPN
1-2112035-1
EAN-13
2050003068598
Order Code
07-3498
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TE Connectivity's socket housing cable part number 1-2112035-1 accommodates 26 pins and is known for its durability and reliable connectivity. This MCP cable is used in various industrial and automotive applications where secure and efficient electrical connections are crucial. It is compatible with Tyco Electronics' systems, ensuring optimal performance and seamless integration.
Type Socket, right angle
Number of Contacts 26
Gender Female
Number of Rows 4
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Colour Black
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 41.7 x 92.5 x 44 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 44mm
Housing Color Black
Hybrid Connector Yes
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 41.7mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Voltage 42V DC
Orientation Right Angle
Package Quantity 96
Packaging Box
Pin shape Rectangular
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Width 92.5mm

Reviews

Be the first to submit a review

Trustpilot