The TE Connectivity 1-208657-1 is a female PCB circular connector known for its reliability.
It features 11 positions with 8mm spacing designed for secure electrical connections.
The connector is typically used in aerospace and industrial applications, providing robust performance.
Its durable construction ensures long-lasting functionality in demanding environments.
| Type |
Circular Connector Female |
| Number of Positions |
8 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Assembly Length |
1.161inch |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
7.5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
8.94mm |
| Depth |
28.58mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Material |
Nylon |
| Length |
28.58mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
27 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
27 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Nylon |
| Shell Size |
11 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |